LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603C150J1GACAUTO product image
  • C0603C150J1GACAUTO thumbnail 1
  • C0603C150J1GACAUTO thumbnail 2
  • C0603C150J1GACAUTO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0603C150J1GACAUTORoHS

Manufacturer
MPN
C0603C150J1GACAUTO
LCSC Part #
C2178058
Packaging
0603
Customer #
Key Attributes
15pF C0G ±5% 100V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0603C150J1GACAUTO
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1194$ 0.60
50+$ 0.1169$ 5.85
150+$ 0.1153$ 17.30
500+$ 0.1136$ 56.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance15pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating100V