KEMET C0603S102K3RACAUTO
| Manufacturer | |
| MPN | C0603S102K3RACAUTO |
| LCSC Part # | C2178005 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1nF X7R ±10% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0681 | $ 0.07 |
| 200+ | $ 0.0264 | $ 5.28 |
| 500+ | $ 0.0255 | $ 12.75 |
| 1,000+ | $ 0.025 | $ 25.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R8BB102 | YAGEO | 0603 | 36,900 | $ 0.0166 | ||
| GCJ188R71E102KA01D | muRata | 0603 | 2,140 | $ 0.0346 | ||
| AC0603KRX7R8BB102 | YAGEO | 0603 | 900 | $ 0.0142 | ||
| CGA0603X7R102K250JT | HRE | 0603 | 800 | $ 0.0068 | ||
| VJ0603Y102KXXAC | VISHAY | 0603 | 43 | $ 0.1966 | ||
| C0603X102K3RACAUTO | KEMET | 0603 | 0 | $ 0.0928 | ||
| C0603X102K3RAC7867 | KEMET | 0603 | 0 | $ 0.0864 | ||
| C0603X102K3REC7867 | KEMET | 0603 | 0 | $ 0.0284 | ||
| 06033C102KAT2A | Kyocera AVX | 0603 | 0 | $ 0.007 | ||
| GCM188R71E102KA37D | muRata | 0603 | 0 | $ 0.0241 | ||
| CL10B102KA8WPNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0124 | ||
| GA0603Y102KXXAP31G | VISHAY | 0603 | 0 | $ 0.0156 | ||
| GA0603Y102KXXAC31G | VISHAY | 0603 | 0 | $ 0.0156 | ||
| VJ0603Y102KXXPW1BC | VISHAY | 0603 | 0 | $ 0.0174 | ||
| GA0603Y102KBXAT31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| GA0603Y102KBXAR31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| VJ0603Y102KXXAP | VISHAY | 0603 | 0 | $ 0.0577 | ||
| 0603X7R102K250NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0027 | ||
| 0603B102K250CT | Walsin | 0603 | 0 | $ 0.0033 | ||
| CS0603KRX7R8BB102 | YAGEO | 0603 | 0 | $ 0.0339 |

