VISHAY VJ1812Y105KXXAT
| Manufacturer | |
| MPN | VJ1812Y105KXXAT |
| LCSC Part # | C2177989 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1uF X7R ±10% 25V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3742 | $ 0.37 |
| 200+ | $ 0.1448 | $ 28.96 |
| 500+ | $ 0.1397 | $ 69.85 |
| 1,000+ | $ 0.1372 | $ 137.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1812KKX7R9BB105 | YAGEO | 1812 | 7,075 | $ 0.2645 | ||
| C1812C105K5RACTU | KEMET | 1812 | 950 | $ 0.2463 | ||
| C4532X7R1H105KT020U | TDK | 1812 | 4 | $ 0.4899 | ||
| C1812F105K3RACTU | KEMET | 1812 | 0 | $ 1.8136 | ||
| C1812X105K3RAC7800 | KEMET | 1812 | 0 | $ 1.1509 | ||
| C1812C105K3RACTU | KEMET | 1812 | 0 | $ 1.4796 | ||
| C1812F105K3RAC7800 | KEMET | 1812 | 0 | $ 1.4698 | ||
| C1812C105K3RAC7800 | KEMET | 1812 | 0 | $ 2.2103 | ||
| C1812C105K5RAC7025 | KEMET | 1812 | 0 | $ 0.1171 | ||
| 1812J0250105KDR | Knowles | 1812 | 0 | $ 2.0698 | ||
| 1812J0250105KDT | Knowles | 1812 | 0 | $ 1.3556 | ||
| 1812Y0250105KDR | Knowles | 1812 | 0 | $ 2.1347 | ||
| 1812Y0250105KDT | Knowles | 1812 | 0 | $ 1.3556 | ||
| 1812Y0250105KXT | Knowles | 1812 | 0 | $ 0.9794 | ||
| 1812J0250105KXT | Knowles | 1812 | 0 | $ 1.354 | ||
| VJ1812Y105KXXAR | VISHAY | 1812 | 0 | $ 0.3761 | ||
| VJ1812Y105KXXTW1BC | VISHAY | 1812 | 0 | $ 0.4598 | ||
| 1812B105K250CT | Walsin | 1812 | 0 | $ 0.0767 | ||
| SH43B105K250CT | Walsin | 1812 | 0 | $ 0.0892 | ||
| AC1812KKX7R9BB105 | YAGEO | 1812 | 0 | $ 0.7054 |

