KEMET CBR04C569B1GAC
| Manufacturer | |
| MPN | CBR04C569B1GAC |
| LCSC Part # | C2177976 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 5.6pF C0G 100V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0399 | $ 0.04 |
| 200+ | $ 0.0155 | $ 3.10 |
| 500+ | $ 0.0149 | $ 7.45 |
| 1,000+ | $ 0.0147 | $ 14.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR04C569C1GAC | KEMET | 0402 | 0 | $ 0.0538 | ||
| CL05C5R6CC51PNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0165 | ||
| VJ0402A5R6DLBAJ32 | VISHAY | 0402 | 0 | $ 0.2696 | ||
| VJ0402A5R6CLBAJ32 | VISHAY | 0402 | 0 | $ 0.4893 | ||
| VJ0402A5R6BLBAJ32 | VISHAY | 0402 | 0 | $ 0.9704 | ||
| GA0402A5R6BXBAP31G | VISHAY | 0402 | 0 | $ 0.069 | ||
| GA0402A5R6BXBAC31G | VISHAY | 0402 | 0 | $ 0.069 | ||
| VJ0402D5R6DXBAC | VISHAY | 0402 | 0 | $ 0.0983 | ||
| VJ0402D5R6DXBAP | VISHAY | 0402 | 0 | $ 0.0983 | ||
| VJ0402D5R6DLBAP | VISHAY | 0402 | 0 | $ 0.0983 | ||
| VJ0402D5R6DLBAC | VISHAY | 0402 | 0 | $ 0.0983 | ||
| VJ0402D5R6CLBAC | VISHAY | 0402 | 0 | $ 0.1746 | ||
| VJ0402D5R6CLBAP | VISHAY | 0402 | 0 | $ 0.1746 | ||
| VJ0402D5R6CXBAJ | VISHAY | 0402 | 0 | $ 0.1746 | ||
| VJ0402D5R6CXBAP | VISHAY | 0402 | 0 | $ 0.1746 | ||
| VJ0402D5R6BLBAP | VISHAY | 0402 | 0 | $ 0.3979 | ||
| VJ0402D5R6BLBAC | VISHAY | 0402 | 0 | $ 0.3979 | ||
| VJ0402D5R6BXBAJ | VISHAY | 0402 | 0 | $ 0.3979 | ||
| VJ0402D5R6BXBAC | VISHAY | 0402 | 0 | $ 0.3979 | ||
| 0402N5R6C101CT | Walsin | 0402 | 0 | $ 0.0058 |

