KEMET C0402C300K5GAC7867
| Manufacturer | |
| MPN | C0402C300K5GAC7867 |
| LCSC Part # | C2177784 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 30pF C0G ±10% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 30pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0631 | $ 0.06 |
| 200+ | $ 0.0245 | $ 4.90 |
| 500+ | $ 0.0236 | $ 11.80 |
| 1,000+ | $ 0.0232 | $ 23.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 30pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CG300J500NT | FH | 0402 | 211,100 | $ 0.0036 | ||
| TCC0402C0G300J500AT | CCTC | 0402 | 70,400 | $ 0.0028 | ||
| TCC0402COG300J500AT | CCTC | 0402 | 28,300 | $ 0.0027 | ||
| GJM1555C1H300JB01D | muRata | 0402 | 11,050 | $ 0.0215 | ||
| CSA0402C0G300J500GT | HRE | 0402 | 10,500 | $ 0.0039 | ||
| C0402C300J5GACTU | KEMET | 0402 | 2,340 | $ 0.0432 | ||
| GCM1555C1H300JA16D | muRata | 0402 | 1,100 | $ 0.0086 | ||
| QSCF500Q300K1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0589 | ||
| MA0402CG300K500 | Meritek | 0402 | 0 | $ 0.005 | ||
| C0402C0G500-300KNP | Venkel | 0402 | 0 | $ 0.0051 | ||
| VJ0402D300KXAAJ | VISHAY | 0402 | 0 | $ 0.1449 | ||
| VJ0402D300KLAAJ | VISHAY | 0402 | 0 | $ 0.1449 | ||
| VJ0402D300KLAAC | VISHAY | 0402 | 0 | $ 0.1449 | ||
| 0402CG300K500NT | FH | 0402 | 0 | $ 0.0065 | ||
| QSCF500Q300J1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0624 | ||
| GCM1555C1H300JA16J | muRata | 0402 | 0 | $ 0.0156 | ||
| GRM1555C1H300JZ01D | muRata | 0402 | 0 | $ 0.0559 | ||
| VJ0402D300JLAAP | VISHAY | 0402 | 0 | $ 0.2021 | ||
| VJ0402D300JLAAJ | VISHAY | 0402 | 0 | $ 0.2021 | ||
| FN15N300J500PNG | PSA | 0402 | 0 | $ 0.0026 |

