muRata GCQ1555C1H390JB01D
| Manufacturer | |
| MPN | GCQ1555C1H390JB01D |
| LCSC Part # | C2177522 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 39pF ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0442 | $ 0.04 |
| 200+ | $ 0.0172 | $ 3.44 |
| 500+ | $ 0.0166 | $ 8.30 |
| 1,000+ | $ 0.0163 | $ 16.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402JRNPO9BN390 | YAGEO | 0402 | 256,300 | $ 0.0058 | ||
| 0402CG390J500NT | FH | 0402 | 119,800 | $ 0.0046 | ||
| C0402C390J5GACTU | KEMET | 0402 | 22,500 | $ 0.0133 | ||
| CGA0402C0G390J500GT | HRE | 0402 | 10,200 | $ 0.0038 | ||
| GCM1555C1H390JA16D | muRata | 0402 | 8,000 | $ 0.0083 | ||
| TCC0402COG390J500AT | CCTC | 0402 | 7,600 | $ 0.0032 | ||
| 04025A390JAT2A | Kyocera AVX | 0402 | 100 | $ 0.01 | ||
| GJM1555C1H390JB01D | muRata | 0402 | 0 | $ 0.0234 | ||
| GCM1555G1H390JA16D | muRata | 0402 | 0 | $ 0.0212 | ||
| CL05C390JB5NNNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0048 | ||
| CL05C390JB51PNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0086 | ||
| UMK105CG390JVHF | Taiyo Yuden | 0402 | 0 | $ 0.0065 | ||
| UMK105CG390JV-F | Taiyo Yuden | 0402 | 0 | $ 0.0071 | ||
| CGA2B2C0G1H390JT0Y0F | TDK | 0402 | 0 | $ 0.0077 | ||
| VJ0402A390JLAAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| HGC0402G0390J500NTEJ | Chinocera | 0402 | 0 | $ 0.0013 | ||
| FN15N390J500PNG | PSA | 0402 | 0 | $ 0.0016 | ||
| 0402N390J500CT | Walsin | 0402 | 0 | $ 0.0015 | ||
| MT15N390J500CT | Walsin | 0402 | 0 | $ 0.008 | ||
| AC0402JRNPO9BN390 | YAGEO | 0402 | 0 | $ 0.0041 |

