KEMET CBR04C129B1GAC
| Manufacturer | |
| MPN | CBR04C129B1GAC |
| LCSC Part # | C2177022 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.2pF C0G 100V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0267 | $ 0.03 |
| 200+ | $ 0.0104 | $ 2.08 |
| 500+ | $ 0.01 | $ 5.00 |
| 1,000+ | $ 0.0098 | $ 9.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR04C129C1GAC | KEMET | 0402 | 0 | $ 0.0528 | ||
| CBR04C129A1GAC | KEMET | 0402 | 0 | $ 0.1026 | ||
| GRM1555C2A1R2BA01D | muRata | 0402 | 0 | $ 0.0112 | ||
| VJ0402A1R2DLBAJ32 | VISHAY | 0402 | 0 | $ 0.2696 | ||
| VJ0402A1R2CLBAJ32 | VISHAY | 0402 | 0 | $ 0.4893 | ||
| VJ0402A1R2BLBAJ32 | VISHAY | 0402 | 0 | $ 0.9704 | ||
| GA0402A1R2BXBAP31G | VISHAY | 0402 | 0 | $ 0.069 | ||
| GA0402A1R2BXBAC31G | VISHAY | 0402 | 0 | $ 0.069 | ||
| VJ0402D1R2DXBAJ | VISHAY | 0402 | 0 | $ 0.0918 | ||
| VJ0402D1R2DLBAP | VISHAY | 0402 | 0 | $ 0.0918 | ||
| VJ0402D1R2DLBAJ | VISHAY | 0402 | 0 | $ 0.0918 | ||
| VJ0402D1R2DLBAC | VISHAY | 0402 | 0 | $ 0.0918 | ||
| VJ0402D1R2CXBAP | VISHAY | 0402 | 0 | $ 0.1502 | ||
| VJ0402D1R2CXBAJ | VISHAY | 0402 | 0 | $ 0.1502 | ||
| VJ0402D1R2CLBAJ | VISHAY | 0402 | 0 | $ 0.1502 | ||
| VJ0402D1R2CLBAC | VISHAY | 0402 | 0 | $ 0.1502 | ||
| VJ0402D1R2CXBAC | VISHAY | 0402 | 0 | $ 0.1502 | ||
| VJ0402D1R2BXBAP | VISHAY | 0402 | 0 | $ 0.3448 | ||
| VJ0402D1R2BXBAJ | VISHAY | 0402 | 0 | $ 0.3448 | ||
| VJ0402D1R2BXBAC | VISHAY | 0402 | 0 | $ 0.3448 |

