VISHAY VJ0805Y104JXAAT
| Manufacturer | |
| MPN | VJ0805Y104JXAAT |
| LCSC Part # | C2176361 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100nF X7R ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 3,495
3,495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.237 | $ 1.19 |
| 50+ | $ 0.1789 | $ 8.95 |
| 150+ | $ 0.154 | $ 23.10 |
| 500+ | $ 0.1229 | $ 61.45 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRX7R9BB104 | YAGEO | 0805 | 717,100 | $ 0.0184 | ||
| TCC0805X7R104J500DT | CCTC | 0805 | 487,750 | $0.0128 $0.0129 | ||
| 0805B104J500NT | FH | 0805 | 311,800 | $ 0.0196 | ||
| CGA0805X7R104J500KT | HRE | 0805 | 34,380 | $ 0.0229 | ||
| C0805C104J5RACTU | KEMET | 0805 | 20,460 | $ 0.038 | ||
| FCC0805B104J500DT | FOJAN | 0805 | 19,000 | $0.0099 $0.0109 | ||
| C0805C104J5RAC7800 | KEMET | 0805 | 14,500 | $ 0.0387 | ||
| C0805C104J5RACAUTO | KEMET | 0805 | 8,950 | $ 0.0375 | ||
| C0805X104J5RACAUTO | KEMET | 0805 | 5,215 | $ 0.1232 | ||
| 08055C104J4T2A | Kyocera AVX | 0805 | 5,120 | $ 0.0295 | ||
| C0805B104J500NT | TORCH | 0805 | 3,980 | $ 0.0275 | ||
| MT21X104J500PXG | PSA | 0805 | 1,780 | $ 0.0261 | ||
| 08055C104J4Z2A | Kyocera AVX | 0805 | 545 | $ 0.0854 | ||
| GCM21BR71H104JA37L | muRata | 0805 | 0 | $ 0.2314 | ||
| VJ0805Y104JLAAJ32 | VISHAY | 0805 | 0 | $ 1.3318 | ||
| 0805B104J500NT | FH-BK(Guangdong Fenghua Bangke Elec) | 0805 | 0 | $ 0.0063 | ||
| NL0805B104J500CPBN | HUI JU | 0805 | 0 | $ 0.0086 | ||
| FN21X104J500PXG | PSA | 0805 | 0 | $ 0.014 | ||
| 0805B104J500CT | Walsin | 0805 | 0 | $ 0.0115 | ||
| AC0805JRX7R9BB104 | YAGEO | 0805 | 0 | $ 0.0204 |



