TDK CGA2B2NP01H040C050BA
| Manufacturer | |
| MPN | CGA2B2NP01H040C050BA |
| LCSC Part # | C2176228 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 4pF NP0 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 4pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 4pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0107 | $ 0.01 |
| 200+ | $ 0.0042 | $ 0.84 |
| 500+ | $ 0.004 | $ 2.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 4pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 4pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C2176228 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402BRNPO9BN4R0 | YAGEO | 0402 | 62,700 | $ 0.0074 | ||
| CC0402CRNPO9BN4R0 | YAGEO | 0402 | 10,900 | $ 0.01 | ||
| MT15N4R0C500CT | Walsin | 0402 | 9,150 | $ 0.0184 | ||
| CQ0402ARNPO9BN4R0 | YAGEO | 0402 | 6,850 | $0.0134 $0.0161 | ||
| CQ0402BRNPO9BN4R0 | YAGEO | 0402 | 6,800 | $ 0.0115 | ||
| 0402N4R0B500CT | Walsin | 0402 | 300 | $ 0.0048 | ||
| C1005NP0409CGTS | Darfon Elec | 0402 | 200 | $ 0.0073 | ||
| C1005NP01H040C050BA | TDK | 0402 | 0 | $ 0.0093 | ||
| 0402N4R0C500CT | Walsin | 0402 | 0 | $ 0.0096 | ||
| RF15N4R0B500CT | Walsin | 0402 | 0 | $ 0.0069 | ||
| AC0402CRNPO9BN4R0 | YAGEO | 0402 | 0 | $ 0.0044 | ||
| CQ0402CRNPO9BN4R0 | YAGEO | 0402 | 0 | $ 0.0085 | ||
| CQ0402BRNPOYBN4R0 | YAGEO | 0402 | 0 | $ 0.0489 |

