KEMET C0402C101K3RAC7867
| Manufacturer | |
| MPN | C0402C101K3RAC7867 |
| LCSC Part # | C2176099 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 100pF X7R ±10% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0033 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402B101K500CT | Walsin | 0402 | 29,800 | $ 0.002 | ||
| CC0402KRX7R9BB101 | YAGEO | 0402 | 13,900 | $ 0.0039 | ||
| C0402C101K5RACAUTO | KEMET | 0402 | 8,745 | $ 0.0211 | ||
| CGA0402X7R101K500GT | HRE | 0402 | 7,900 | $ 0.0023 | ||
| MT15B101K500CT | Walsin | 0402 | 1,000 | $ 0.0069 | ||
| C0402C101K3RACAUTO | KEMET | 0402 | 0 | $ 0.1106 | ||
| C0402C101K5RAC7867 | KEMET | 0402 | 0 | $ 0.0048 | ||
| 04023C101KAT2A | Kyocera AVX | 0402 | 0 | $ 0.0045 | ||
| 04025C101KAT2A | Kyocera AVX | 0402 | 0 | $ 0.0042 | ||
| MA0402XR101K250 | Meritek | 0402 | 0 | $ 0.0052 | ||
| ECJ-0EB1E101K | PANASONIC | 0402 | 0 | $ 0.2665 | ||
| C0402X7R250-101KNP | Venkel | 0402 | 0 | $ 0.0044 | ||
| VJ0402Y101KXXPW1BC | VISHAY | 0402 | 0 | $ 0.0104 | ||
| VJ0402Y101KXXCW1BC | VISHAY | 0402 | 0 | $ 0.0103 | ||
| TCC0402X7R101K500AT | CCTC | 0402 | 0 | $ 0.0004 | ||
| TCC0402X7R101K500ATM | CCTC | 0402 | 0 | $ 0.0024 | ||
| 0402B101K500NT | FH | 0402 | 0 | $ 0.0024 | ||
| CGA0402X7R101K250GT | HRE | 0402 | 0 | $ 0.0019 | ||
| 0402B101K250CT | Walsin | 0402 | 0 | $ 0.0013 | ||
| CC0402KRX7R8BB101 | YAGEO | 0402 | 0 | $ 0.0027 |

