Taiyo Yuden UMK063CG3R9CT-F
| Manufacturer | |
| MPN | UMK063CG3R9CT-F |
| LCSC Part # | C2175976 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 3.9pF C0G 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0082 | $ 0.01 |
| 200+ | $ 0.0032 | $ 0.64 |
| 500+ | $ 0.0031 | $ 1.55 |
| 1,000+ | $ 0.003 | $ 3.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0335C1H3R9CA01D | muRata | 0201 | 33,500 | $ 0.0032 | ||
| CGA0201C0G3R9C500ET | HRE | 0201 | 19,700 | $0.0018 $0.0022 | ||
| TCC0201COG3R9C500ZT | CCTC | 0201 | 15,000 | $ 0.0014 | ||
| CGA0201C0G3R9B500ET | HRE | 0201 | 13,600 | $ 0.0026 | ||
| 0201CG3R9B500NT | FH | 0201 | 13,300 | $ 0.002 | ||
| CSA0201C0G3R9B500ET | HRE | 0201 | 12,700 | $0.0022 $0.0027 | ||
| GJM0335C1H3R9BB01D | muRata | 0201 | 2,700 | $ 0.0122 | ||
| 0201BN3R9C500NGT | Knowles | 0201 | 0 | $ 0.7894 | ||
| MA0201CG3R9C500 | Meritek | 0201 | 0 | $ 0.0071 | ||
| MA0201CG3R9B500 | Meritek | 0201 | 0 | $ 0.0104 | ||
| GRM0335C1H3R9BA01D | muRata | 0201 | 0 | $ 0.0037 | ||
| GRM0335C1H3R9WA01D | muRata | 0201 | 0 | $ 0.0069 | ||
| GCM0335C1H3R9CA16J | muRata | 0201 | 0 | $ 0.0103 | ||
| GRM0335C1H3R9BA01J | muRata | 0201 | 0 | $ 0.0025 | ||
| GRM0335C1H3R9CA01J | muRata | 0201 | 0 | $ 0.0025 | ||
| GJM0335C1H3R9WB01D | muRata | 0201 | 0 | $ 0.0286 | ||
| UMK063CG3R9CTHF | Taiyo Yuden | 0201 | 0 | $ 0.0038 | ||
| VJ0201A3R9CXACW1BC | VISHAY | 0201 | 0 | $ 0.0135 | ||
| 0201CG3R9C500NT | FH | 0201 | 0 | $ 0.0008 | ||
| HH03N3R9A500CT | Walsin | 0201 | 0 | $ 0.0348 |

