muRata GRM31B5C2J102FW01L
| Manufacturer | |
| MPN | GRM31B5C2J102FW01L |
| LCSC Part # | C21758730 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1nF C0G ±1% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1528 | $ 0.15 |
| 200+ | $ 0.061 | $ 12.20 |
| 500+ | $ 0.059 | $ 29.50 |
| 1,000+ | $ 0.058 | $ 58.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM31C5C3A102FX03L | muRata | 1206 | 1,901 | $ 0.6033 | ||
| C3216C0G2J102JT000N | TDK | 1206 | 8,860 | $ 0.0771 | ||
| GRM31B5C2J102JW01L | muRata | 1206 | 7,345 | $ 0.1546 | ||
| TCC1206COG102J631DT | CCTC | 1206 | 2,860 | $ 0.036 | ||
| CGA5F4C0G2J102JT0Y0N | TDK | 1206 | 1,120 | $ 0.0642 | ||
| 1206CG102J631NT | FH | 1206 | 20 | $ 0.0442 | ||
| C1206C102FBGACAUTO | KEMET | 1206 | 0 | $ 0.4476 | ||
| 1206Y6300102FCT | Knowles | 1206 | 0 | $ 0.8546 | ||
| HC1206CG102F631 | Meritek | 1206 | 0 | $ 0.4078 | ||
| GCM31A5C2J102FX01D | muRata | 1206 | 0 | $ 0.4863 | ||
| GRM31C5C3A102FWA3L | muRata | 1206 | 0 | $ 0.2043 | ||
| VJ1206A102FLLAJ32 | VISHAY | 1206 | 0 | $ 4.2986 | ||
| GA1206A102FXLBT31G | VISHAY | 1206 | 0 | $ 0.11 | ||
| GA1206A102FXLBR31G | VISHAY | 1206 | 0 | $ 0.11 | ||
| GA1206A102FBLBR31G | VISHAY | 1206 | 0 | $ 0.1379 | ||
| GA1206A102FBLBT31G | VISHAY | 1206 | 0 | $ 0.1379 | ||
| 1206N102F631CT | Walsin | 1206 | 0 | $ 0.1546 | ||
| VJ1206A102KLLAJ32 | VISHAY | 1206 | 0 | $ 1.116 | ||
| VJ1206A102JLLAJ32 | VISHAY | 1206 | 0 | $ 1.1685 | ||
| FM31N102J631EEG | PSA | 1206 | 0 | $ 0.0396 |

