muRata GRM188R61C106MAALJ
| Manufacturer | |
| MPN | GRM188R61C106MAALJ |
| LCSC Part # | C21758697 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 10uF X5R ±20% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0555 | $ 0.06 |
| 200+ | $ 0.0222 | $ 4.44 |
| 500+ | $ 0.0214 | $ 10.70 |
| 1,000+ | $ 0.0211 | $ 21.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL10A106MO8NQNC | Samsung Electro-Mechanics | 0603 | 2,115,080 | $ 0.0608 | ||
| TCC0603X5R106M160CT | CCTC | 0603 | 783,960 | $ 0.0716 | ||
| CL10A106MA8NRNC | Samsung Electro-Mechanics | 0603 | 494,500 | $ 0.0827 | ||
| GRM188R61E106MA73D | muRata | 0603 | 396,575 | $ 0.1277 | ||
| HGC0603R5106M160NTHJ | Chinocera | 0603 | 369,340 | $0.0372 $0.0413 | ||
| CGA0603X5R106M160JT | HRE | 0603 | 183,040 | $ 0.0402 | ||
| FCC0603X106M160CT | FOJAN | 0603 | 117,400 | $ 0.0495 | ||
| CC0603MRX5R8BB106 | YAGEO | 0603 | 71,025 | $ 0.1966 | ||
| GRM188R61C106MA73D | muRata | 0603 | 38,690 | $ 0.0866 | ||
| CSA0603X5R106M160JT | HRE | 0603 | 7,160 | $ 0.0431 | ||
| CC0603MRX5R7BB106 | YAGEO | 0603 | 4,000 | $ 0.1482 | ||
| C1608X5R1C106MT000N | TDK | 0603 | 3,925 | $ 0.1949 | ||
| ZRB18AR61C106ME01L | muRata | 0603 | 2,935 | $ 0.219 | ||
| MSASE168BB5106MTNA01 | Taiyo Yuden | 0603 | 2,590 | $ 0.0594 | ||
| GRM188R61C106MAALD | muRata | 0603 | 785 | $ 0.0938 | ||
| GRM188R61C106MA73J | muRata | 0603 | 0 | $ 0.0558 | ||
| CS1608X5R106M160NRB | SAMWHA | 0603 | 0 | $ 0.0241 | ||
| C1608X5R1C106M080AB | TDK | 0603 | 0 | $ 0.5067 | ||
| 0603X5R106M160NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0173 | ||
| 0603X106M160NT | FH | 0603 | 0 | $0.0496 $0.0501 |

