TDK CGA4J3C0G2E562J125AA
| Manufacturer | |
| MPN | CGA4J3C0G2E562J125AA |
| LCSC Part # | C2175143 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.6nF ±5% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0573 | $ 0.06 |
| 200+ | $ 0.0222 | $ 4.44 |
| 500+ | $ 0.0214 | $ 10.70 |
| 1,000+ | $ 0.0211 | $ 21.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
C2175143 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM21B7U2E562JW32L | muRata | 0805 | 840 | $ 0.1137 | ||
| C0805C562JAGAC7800 | KEMET | 0805 | 0 | $ 0.0705 | ||
| C0805C562JARACTU | KEMET | 0805 | 0 | $ 0.1136 | ||
| C0805C562JAGACAUTO | KEMET | 0805 | 0 | $ 0.0745 | ||
| C0805C562JARAC7800 | KEMET | 0805 | 0 | $ 0.1428 | ||
| 0805Y2500562JXT | Knowles | 0805 | 0 | $ 0.1757 | ||
| 0805J2500562JXT | Knowles | 0805 | 0 | $ 0.1418 | ||
| 0805J2500562JDR | Knowles | 0805 | 0 | $ 0.2329 | ||
| 0805J2500562JDT | Knowles | 0805 | 0 | $ 0.2445 | ||
| 0805Y2500562JDR | Knowles | 0805 | 0 | $ 0.2335 | ||
| 0805Y2500562JDT | Knowles | 0805 | 0 | $ 0.2518 | ||
| GCM21B5C2E562JX0AL | muRata | 0805 | 0 | $ 0.0702 | ||
| GCM21B7U2E562JX03L | muRata | 0805 | 0 | $ 0.1599 | ||
| C2012C0G2E562J125AE | TDK | 0805 | 0 | $ 0.0644 | ||
| CGA4J3C0G2E562J125AE | TDK | 0805 | 0 | $ 0.0693 | ||
| C2012NP02E562J125AA | TDK | 0805 | 0 | $ 0.0692 | ||
| CGA4J3NP02E562J125AA | TDK | 0805 | 0 | $ 0.1191 | ||
| C2012C0G2E562J125AA | TDK | 0805 | 0 | $ 0.0495 | ||
| 0805B562J251CT | Walsin | 0805 | 0 | $ 0.0859 | ||
| CGA4J4C0G2W562J125AA | TDK | 0805 | 0 | $ 0.067 |

