KEMET C0603X109C5GAC7867
| Manufacturer | |
| MPN | C0603X109C5GAC7867 |
| LCSC Part # | C2175079 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1pF C0G 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0923 | $ 0.09 |
| 200+ | $ 0.0358 | $ 7.16 |
| 500+ | $ 0.0345 | $ 17.25 |
| 1,000+ | $ 0.0339 | $ 33.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FCC0603N1R0C500CT | FOJAN | 0603 | 163,700 | $ 0.0078 | ||
| 0603CG1R0C500NT | FH | 0603 | 152,800 | $ 0.0083 | ||
| 0603CG1R0B500NT | FH | 0603 | 28,150 | $ 0.0118 | ||
| TCC0603COG1R0C500CT | CCTC | 0603 | 6,000 | $ 0.0066 | ||
| CL10C010BB8NNNC | Samsung Electro-Mechanics | 0603 | 5,350 | $0.0107 $0.0108 | ||
| GRM1885C1H1R0WA01D | muRata | 0603 | 4,360 | $ 0.0418 | ||
| FN18N1R0B500PSG | PSA | 0603 | 4,050 | $ 0.011 | ||
| 06035A1R0CAT2A | Kyocera AVX | 0603 | 3,370 | $ 0.017 | ||
| GRM1885C1H1R0CA01D | muRata | 0603 | 2,900 | $ 0.0167 | ||
| CGA0603C0G1R0C500JT | HRE | 0603 | 2,800 | $ 0.0074 | ||
| CSA0603C0G1R0C500JT | HRE | 0603 | 2,500 | $ 0.0065 | ||
| HGC0603G01R0B500NTHJ | Chinocera | 0603 | 800 | $ 0.0067 | ||
| CGA3E2C0G1H010CT0Y0N | TDK | 0603 | 100 | $ 0.0175 | ||
| GCM1885C1H1R0BA16J | muRata | 0603 | 0 | $ 0.1861 | ||
| VJ0603A1R0BLAAJ32 | VISHAY | 0603 | 0 | $ 1.3382 | ||
| VJ0603A1R0DLAAJ32 | VISHAY | 0603 | 0 | $ 0.4053 | ||
| VJ0603A1R0CLAAJ32 | VISHAY | 0603 | 0 | $ 0.7548 | ||
| 0603C0G1R0C500NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0034 | ||
| FCC0603N1R0D500CT | FOJAN | 0603 | 0 | $0.0041 $0.0043 | ||
| FN18N1R0C500PSG | PSA | 0603 | 0 | $ 0.0042 |

