Central Technologies CTS3F-180K
| Manufacturer | Central TechnologiesAsian Brands |
| MPN | CTS3F-180K |
| LCSC Part # | C21748812 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 18uH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central Technologies | |
| Packaging | - | |
| Inductance | 18uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central Technologies | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Inductance | 18uH | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5074 | $ 2.51 |
| 200+ | $ 1.0005 | $ 200.10 |
| 500+ | $ 0.9681 | $ 484.05 |
| 1,000+ | $ 0.9511 | $ 951.10 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central Technologies | |
| Packaging | - | |
| Inductance | 18uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central Technologies | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Inductance | 18uH | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

