TDK C2012C0G2W102J060AE
| Manufacturer | |
| MPN | C2012C0G2W102J060AE |
| LCSC Part # | C2174513 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1nF C0G ±5% 450V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 450V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0457 | $ 0.05 |
| 200+ | $ 0.0177 | $ 3.54 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,000+ | $ 0.0168 | $ 16.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 450V |
Report an ErrorShow similar products (0) >
C2174513 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JKNPOBBN102 | YAGEO | 0805 | 13,270 | $ 0.0917 | ||
| 0805N102J501CT | Walsin | 0805 | 2,895 | $ 0.1084 | ||
| GCM21B5C2J102JX03K | muRata | 0805 | 0 | $ 0.2206 | ||
| C2012C0G2W102J060AA | TDK | 0805 | 0 | $ 0.0375 | ||
| CGA4C4C0G2W102J060AE | TDK | 0805 | 0 | $ 0.0459 | ||
| 0805N102J631CT | Walsin | 0805 | 0 | $ 0.0461 | ||
| GCM21B5C2J102GX03L | muRata | 0805 | 0 | $ 0.3307 | ||
| GRM21B5C2J102FWA3L | muRata | 0805 | 0 | $ 0.15 | ||
| C2012C0G2W102K060AA | TDK | 0805 | 0 | $ 0.0373 | ||
| CGA4C4C0G2W102J060AA | TDK | 0805 | 0 | $ 0.0406 | ||
| C2012NP02W102J060AA | TDK | 0805 | 0 | $ 0.0792 | ||
| CGA4C4NP02W102J060AA | TDK | 0805 | 0 | $ 0.0865 | ||
| C0805C102JCRAC7800 | KEMET | 0805 | 0 | $ 0.1386 | ||
| 0805J5000102JXR | Knowles | 0805 | 0 | $ 0.1303 | ||
| 0805J5000102JXT | Knowles | 0805 | 0 | $ 0.132 | ||
| 0805Y5000102JXR | Knowles | 0805 | 0 | $ 0.1354 | ||
| 0805Y5000102JXT | Knowles | 0805 | 0 | $ 0.1545 | ||
| 0805J5000102JDR | Knowles | 0805 | 0 | $ 0.1895 | ||
| 0805Y5000102JDR | Knowles | 0805 | 0 | $ 0.1939 | ||
| 0805Y5000102JER | Knowles | 0805 | 0 | $ 0.1939 |

