KEMET C1210C473K1RAC7800
| Manufacturer | |
| MPN | C1210C473K1RAC7800 |
| LCSC Part # | C2173323 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 47nF X7R ±10% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0951 | $ 0.10 |
| 200+ | $ 0.0368 | $ 7.36 |
| 500+ | $ 0.0356 | $ 17.80 |
| 1,000+ | $ 0.0349 | $ 34.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C473K1RACTU | KEMET | 1210 | 33 | $ 0.2674 | ||
| C1210C473K1RALTU | KEMET | 1210 | 0 | $ 0.1458 | ||
| C1210C473K1RAL7800 | KEMET | 1210 | 0 | $ 0.1832 | ||
| C1210S473K1RAC7800 | KEMET | 1210 | 0 | $ 0.2315 | ||
| C1210Y473K1RAC7800 | KEMET | 1210 | 0 | $ 0.27 | ||
| 1210J1000473KXT | Knowles | 1210 | 0 | $ 0.2944 | ||
| 1210Y1000473KET | Knowles | 1210 | 0 | $ 0.5372 | ||
| 1210Y1000473KXT | Knowles | 1210 | 0 | $ 0.4389 | ||
| GRM32MR72A473KA01K | muRata | 1210 | 0 | $ 0.3248 | ||
| HMF325B7473KNHT | Taiyo Yuden | 1210 | 0 | $ 0.1121 | ||
| HMJ325B7473KNHT | Taiyo Yuden | 1210 | 0 | $ 0.1975 | ||
| MBJCH32NSB7473KTPA01 | Taiyo Yuden | 1210 | 0 | $ 0.5 | ||
| GA1210Y473KXBAT31G | VISHAY | 1210 | 0 | $ 0.0774 | ||
| GA1210Y473KBBAT31G | VISHAY | 1210 | 0 | $ 0.0881 | ||
| VJ1210Y473KXBAT | VISHAY | 1210 | 0 | $ 0.1003 | ||
| VJ1210Y473KBBAT4X | VISHAY | 1210 | 0 | $ 0.2534 | ||
| GA1210Y473KXBAR31G | VISHAY | 1210 | 0 | $ 0.3546 | ||
| 1210B473K101NT | FH | 1210 | 0 | $ 0.1322 | ||
| 1210B473K101CT | Walsin | 1210 | 0 | $ 0.076 | ||
| CC1210KKX7R0BB473 | YAGEO | 1210 | 0 | $ 0.1152 |

