KEMET C1206C685K4PAC7800
| Manufacturer | |
| MPN | C1206C685K4PAC7800 |
| LCSC Part # | C2172937 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8uF X5R ±10% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1963 | $ 0.20 |
| 200+ | $ 0.076 | $ 15.20 |
| 500+ | $ 0.0733 | $ 36.65 |
| 1,000+ | $ 0.072 | $ 72.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 6.8uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C3216X5R1H685KT000N | TDK | 1206 | 22,108 | $ 0.6157 | ||
| TCC1206X5R685K250HT | CCTC | 1206 | 3,235 | $ 0.0692 | ||
| TCC1206X5R685M250HT | CCTC | 1206 | 570 | $ 0.0508 | ||
| CGA5L2X5R1C685K160AA | TDK | 1206 | 0 | $ 0.0792 | ||
| C3216X5R1C685K160AA | TDK | 1206 | 0 | $ 0.0644 | ||
| CGA5L3X5R1E685K160AB | TDK | 1206 | 0 | $ 0.1506 | ||
| C3216X5R1E685K160AB | TDK | 1206 | 0 | $ 0.1263 | ||
| C3216X5R1V685K160AB | TDK | 1206 | 0 | $ 0.1849 | ||
| CGA5L3X5R1H685K160AB | TDK | 1206 | 0 | $ 0.2256 | ||
| C1206C685M4PACTU | KEMET | 1206 | 0 | $ 0.2403 | ||
| C1206C685M4PAC7800 | KEMET | 1206 | 0 | $ 0.302 | ||
| C3216X5R1C685M160AA | TDK | 1206 | 0 | $ 0.0644 | ||
| CGA5L2X5R1C685M160AA | TDK | 1206 | 0 | $ 0.0792 | ||
| CGA5L3X5R1E685M160AB | TDK | 1206 | 0 | $ 0.1504 | ||
| C3216X5R1E685M160AB | TDK | 1206 | 0 | $ 0.1263 | ||
| C3216X5R1V685M160AB | TDK | 1206 | 0 | $ 0.1946 | ||
| CGA5L3X5R1V685M160AB | TDK | 1206 | 0 | $ 0.2212 | ||
| C3216X5R1H685M160AB | TDK | 1206 | 0 | $ 0.1991 | ||
| CGA5L3X5R1H685M160AB | TDK | 1206 | 0 | $ 0.218 | ||
| CGA5L1X7R1C685K160AC | TDK | 1206 | 0 | $ 0.0792 |

