KEMET C1812F104K2RAC7800
| Manufacturer | |
| MPN | C1812F104K2RAC7800 |
| LCSC Part # | C2172837 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 100nF X7R ±10% 200V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3428 | $ 0.34 |
| 200+ | $ 0.1327 | $ 26.54 |
| 500+ | $ 0.128 | $ 64.00 |
| 1,000+ | $ 0.1257 | $ 125.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812F104K2RACTU | KEMET | 1812 | 6 | $ 0.9682 | ||
| 18122C104KAT2A | Kyocera AVX | 1812 | 4 | $ 0.5586 | ||
| C1812C104K2RACTU | KEMET | 1812 | 0 | $ 0.2964 | ||
| C1812X104K2RACTU | KEMET | 1812 | 0 | $ 0.4627 | ||
| C1812C104K2RALTU | KEMET | 1812 | 0 | $ 0.4154 | ||
| C1812C104K2RAL7800 | KEMET | 1812 | 0 | $ 0.49 | ||
| C1812X104K2RAC7800 | KEMET | 1812 | 0 | $ 0.6106 | ||
| C1812C104K2RAC7800 | KEMET | 1812 | 0 | $ 0.37 | ||
| 1812B104K201NT | Knowles | 1812 | 0 | $ 0.2733 | ||
| 1812J2000104KXT | Knowles | 1812 | 0 | $ 0.1976 | ||
| 1812Y2000104KET | Knowles | 1812 | 0 | $ 0.6105 | ||
| GA1812Y104KXCAT31G | VISHAY | 1812 | 0 | $ 0.182 | ||
| GA1812Y104KXCAR31G | VISHAY | 1812 | 0 | $ 0.1793 | ||
| GA1812Y104KBCAT31G | VISHAY | 1812 | 0 | $ 0.2468 | ||
| GA1812Y104KBCAR31G | VISHAY | 1812 | 0 | $ 0.2426 | ||
| VJ1812Y104KFCAT | VISHAY | 1812 | 0 | $ 0.585 | ||
| VJ1812Y104KXCAR | VISHAY | 1812 | 0 | $ 0.4077 | ||
| VJ1812Y104KXCAT | VISHAY | 1812 | 0 | $ 0.4029 | ||
| 1812B104K201CT | Walsin | 1812 | 0 | $ 0.1956 | ||
| CC1812KKX7RABB104 | YAGEO | 1812 | 0 | $ 0.1822 |

