KEMET CBR04C470F5GAC
| Manufacturer | |
| MPN | CBR04C470F5GAC |
| LCSC Part # | C2172676 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 47pF C0G ±1% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2319 | $ 0.23 |
| 10+ | $ 0.2272 | $ 2.27 |
| 30+ | $ 0.2241 | $ 6.72 |
| 100+ | $ 0.2211 | $ 22.11 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0402COG470F500AT | CCTC | 0402 | 19,700 | $ 0.0061 | ||
| GCM1555C1H470FA16D | muRata | 0402 | 4,000 | $ 0.0202 | ||
| GJM1555C1H470FB01D | muRata | 0402 | 2,620 | $ 0.0387 | ||
| 04025A470FAT2A | Kyocera AVX | 0402 | 270 | $ 0.145 | ||
| C0402C470F5GACTU | KEMET | 0402 | 20 | $ 2.1505 | ||
| C0402C470F5GAL7867 | KEMET | 0402 | 0 | $ 0.6216 | ||
| GCM1555C1H470FA16J | muRata | 0402 | 0 | $ 0.0319 | ||
| GRT1555C1H470FA02D | muRata | 0402 | 0 | $ 0.0148 | ||
| CL05C470FB5NNNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0864 | ||
| C0402C0G500-470FNE | Venkel | 0402 | 0 | $ 0.0068 | ||
| C0402C0G500-470FNP | Venkel | 0402 | 0 | $ 0.0068 | ||
| VJ0402A470FLAAJ32 | VISHAY | 0402 | 0 | $ 0.4884 | ||
| VJ0402A470FXAPW1BC | VISHAY | 0402 | 0 | $ 0.0248 | ||
| VJ0402A470FXACW1BC | VISHAY | 0402 | 0 | $ 0.0295 | ||
| GA0402A470FXAAC31G | VISHAY | 0402 | 0 | $ 0.0925 | ||
| GA0402A470FXAAP31G | VISHAY | 0402 | 0 | $ 0.0925 | ||
| VJ0402D470FXAAC | VISHAY | 0402 | 0 | $ 0.8089 | ||
| VJ0402D470FXAAP | VISHAY | 0402 | 0 | $ 0.8089 | ||
| VJ0402D470FLAAP | VISHAY | 0402 | 0 | $ 0.8089 | ||
| VJ0402D470FLAAC | VISHAY | 0402 | 0 | $ 0.8089 |



