KEMET C0805C471K1GACTU
| Manufacturer | |
| MPN | C0805C471K1GACTU |
| LCSC Part # | C2172387 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 470pF C0G ±10% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0612 | $ 0.06 |
| 200+ | $ 0.0237 | $ 4.74 |
| 500+ | $ 0.0229 | $ 11.45 |
| 1,000+ | $ 0.0225 | $ 22.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X471K1GAC7800 | KEMET | 0805 | 0 | $ 0.0834 | ||
| C0805C471K1GALTU | KEMET | 0805 | 0 | $ 0.0545 | ||
| VJ0805A471KLBAJ32 | VISHAY | 0805 | 0 | $ 0.4053 | ||
| VJ0805A471KXBPW1BC | VISHAY | 0805 | 0 | $ 0.0312 | ||
| VJ0805D471KXBAJ | VISHAY | 0805 | 0 | $ 0.1113 | ||
| VJ0805A471KXBBC31 | VISHAY | 0805 | 0 | $ 0.0466 | ||
| GA0805A471KXBBC31G | VISHAY | 0805 | 0 | $ 0.0251 | ||
| GA0805A471KBBBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805A471KBBBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A471KXBAT | VISHAY | 0805 | 0 | $ 0.038 | ||
| VJ0805A471KXBMC | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805A471KXBMP | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805D471KXBAT | VISHAY | 0805 | 0 | $ 0.2598 | ||
| VJ0805D471KLBAT | VISHAY | 0805 | 0 | $ 0.2598 | ||
| VJ0805D471KLBAJ | VISHAY | 0805 | 0 | $ 0.2598 | ||
| VJ0805D471KXBAR | VISHAY | 0805 | 0 | $ 0.2598 | ||
| VJ0805D471KLBAR | VISHAY | 0805 | 0 | $ 0.2598 | ||
| VJ0805A471KXBCW1BC | VISHAY | 0805 | 0 | $ 0.0493 | ||
| VJ0805A471KXBAP | VISHAY | 0805 | 0 | $ 0.0589 | ||
| 0805N471K101CT | Walsin | 0805 | 0 | $ 0.0123 |

