CUI VOF-15-24
| Manufacturer | |
| MPN | VOF-15-24 |
| LCSC Part # | C21722465 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Continuous output power up to 15 W
- Compact form factor
- Universal input (85~264 Vac / 120~375 Vdc)
- Single output, 3.3~48 Vdc range
- No minimum load required
- 3000 Vac isolation
- Overcurrent, overvoltage, and short-circuit protection
- UL/cUL and TUV 60950-1 safety certified
- No-load power consumption below 0.5 W
- Efficiency up to 83%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 70.7193 | $ 70.72 |
| 216+ | $ 28.2176 | $ 6095.00 |
| 540+ | $ 27.2745 | $ 14728.23 |
| 972+ | $ 26.8098 | $ 26059.13 |
Standard Packaging108/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Continuous output power up to 15 W
- Compact form factor
- Universal input (85~264 Vac / 120~375 Vdc)
- Single output, 3.3~48 Vdc range
- No minimum load required
- 3000 Vac isolation
- Overcurrent, overvoltage, and short-circuit protection
- UL/cUL and TUV 60950-1 safety certified
- No-load power consumption below 0.5 W
- Efficiency up to 83%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

