LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603C153K1RECAUTO product image
Images for reference only

KEMET C0603C153K1RECAUTORoHS

Manufacturer
MPN
C0603C153K1RECAUTO
LCSC Part #
C2171877
Packaging
0603
Customer #
Key Attributes
15nF X7R ±10% 100V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0603C153K1RECAUTO
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0615$ 0.31
50+$ 0.0602$ 3.01
150+$ 0.0593$ 8.90
500+$ 0.0585$ 29.25
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance15nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V