LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI TJA1050T-JSM product image
  • TJA1050T-JSM thumbnail 1
  • TJA1050T-JSM thumbnail 2
  • TJA1050T-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI TJA1050T-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
TJA1050T-JSM
LCSC Part #
C21714366
Packaging
SOP-8
Customer #
Key Attributes
1Mbps high-speed CAN bus transceiver
Datasheetpdf iconJSMSEMI TJA1050T-JSM
In-Stock: 22,172
22,172 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4975$ 0.50
10+$ 0.4178$ 4.18
30+$ 0.3609$ 10.83
100+$ 0.3154$ 31.54
500+$ 0.3105$ 155.25
1,000+$ 0.3008$ 300.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingSOP-8
TypeCAN Transceiver
Voltage - Supply4.5V~5.5V
number of channels1
Data Rate1Mbps
Operating Temperature-40℃~+150℃
FeaturesESD protection;Thermal shutdown protection;Short-Circuit Protection;Silent mode;TXD dominant timeout
Supply Current40mA
Quiescent Supply Current-

Introduction

AI Translation

The TJA1050T meets or exceeds the specifications required for CAN applications as defined in the ISO 11898 standard. As a CAN transceiver, the TJA1050T provides differential transmission and reception capabilities for CAN controllers at signal transfer rates up to 1 Mbps.

The TJA1050T is designed to operate in harsh environments. Its bus pins feature ±12 kV ESD protection, support bus voltages from -58 V to 58 V, and incorporate built-in over-temperature protection and short-circuit protection circuits.

The TJA1050T serves as an interface between the CAN protocol controller and the physical bus. It is primarily intended for high-speed automotive applications with baud rates ranging from 60 kbps to 1 Mbps. It provides differential transmission capability to the bus and differential reception capability to the CAN protocol controller. It fully complies with the ISO 11898 standard.

The TJA1050T CAN transceiver is a 5 V CAN transceiver that meets or exceeds the ISO 11898 standard specifications for CAN applications.

Features

AI Translation
  • Data rates up to 1Mbps
  • Dominant timeout function
  • Over-temperature and short-circuit protection
  • Unpowered nodes do not disturb the bus
  • Supports at least 110 nodes on the bus
  • High EMI immunity
  • Enhanced ESD protection on serial pins
  • HBM: ±12kV
  • IEC 61000-4-2: Contact discharge ±8kV, air discharge ±12kV

Applications

AI Translation
  • Multi-channel data acquisition
  • Pressure sensors
  • Switchgear
  • Industrial control
  • Automotive and transportation
  • Building automation
  • HVAC systems