Slkor SLESD0514TL
| Manufacturer | SlkorAsian Brands |
| MPN | SLESD0514TL |
| LCSC Part # | C21714293 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 15VC SOT-23-6L |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Voltage - Breakdown | 9V | |
| Number of Channels | Four channels | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 9V | |
| Number of Channels | Four channels | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
SLESD0514TL is an ultra-low capacitance Transient Voltage Suppressor (TVS) designed to protection for high-speed data interfaces. With typical capacitance of 0.2pF (I/O to I/O) only, SLESD0514TL is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4(±15KV air, ±8KV contact discharge), IEC61000-4-4 (electrical fast transient-EFT) (40A, 5/50ns), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. SLESD0514TL uses small SOT-23-6L package. Each SLESD0514TL device can protect four high-speed data lines one Vcc line. The combined features of ultra-low capacitance, small size and high ESD robustness make SLESD0514TL ideal for high-speed data ports and high-frequency lines (e.g., HDMI & DVI) applications. The low clamping voltage of the SLESD0514TL guarantees a minimum stress on the protected IC.
Features
- Transient protection for high-speed data lines IEC 61000-4-2(ESD) ±20KV (Contact) IEC 61000-4-2(ESD) ±25KV(Air) IEC 61000-4-4(EFT) 40A(5/50ns)
- Package optimized for high-speed lines
- Small package(2.9mm2.8mm1.1mm)
- Protects four data lines and one Vcc line
- Low capacitance: 0.2pF (I/O to I/O)
- Low leakage current
- Low clamping voltage
Applications
- Serial ATA
- MDDI Ports
- USB 2.0/3.0 Power and Data Line Protection
- Display Ports
- High Definition Multi-Media Interface (HDMI)
- Digital Visual Interface (DVI)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0504$ 0.0152 | $ 0.15 |
| 100+ | $ 0.0403$ 0.0121 | $ 1.21 |
| 300+ | $ 0.0353$ 0.0106 | $ 3.18 |
| 3,000+ | $ 0.0303$ 0.0091 | $ 27.30 |
| 6,000+ | $ 0.0273$ 0.0082 | $ 49.20 |
| 9,000+ | $ 0.0257$ 0.0078 | $ 70.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Voltage - Breakdown | 9V | |
| Number of Channels | Four channels | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 9V | |
| Number of Channels | Four channels | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
SLESD0514TL is an ultra-low capacitance Transient Voltage Suppressor (TVS) designed to protection for high-speed data interfaces. With typical capacitance of 0.2pF (I/O to I/O) only, SLESD0514TL is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4(±15KV air, ±8KV contact discharge), IEC61000-4-4 (electrical fast transient-EFT) (40A, 5/50ns), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. SLESD0514TL uses small SOT-23-6L package. Each SLESD0514TL device can protect four high-speed data lines one Vcc line. The combined features of ultra-low capacitance, small size and high ESD robustness make SLESD0514TL ideal for high-speed data ports and high-frequency lines (e.g., HDMI & DVI) applications. The low clamping voltage of the SLESD0514TL guarantees a minimum stress on the protected IC.
Features
- Transient protection for high-speed data lines IEC 61000-4-2(ESD) ±20KV (Contact) IEC 61000-4-2(ESD) ±25KV(Air) IEC 61000-4-4(EFT) 40A(5/50ns)
- Package optimized for high-speed lines
- Small package(2.9mm2.8mm1.1mm)
- Protects four data lines and one Vcc line
- Low capacitance: 0.2pF (I/O to I/O)
- Low leakage current
- Low clamping voltage
Applications
- Serial ATA
- MDDI Ports
- USB 2.0/3.0 Power and Data Line Protection
- Display Ports
- High Definition Multi-Media Interface (HDMI)
- Digital Visual Interface (DVI)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



