LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HUBBELL LHDMMTS2-N347-WH product image
Images for reference only

HUBBELL LHDMMTS2-N347-WH

Manufacturer
MPN
LHDMMTS2-N347-WH
LCSC Part #
C21702667
Packaging
-
Customer #
Key Attributes
Proximity/Occupancy Sensors Finished Units RoHS
Datasheetpdf iconHUBBELL LHDMMTS2-N347-WH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 135.487$ 135.49
200+$ 54.0604$ 10812.08
500+$ 52.2539$ 26126.95
1,000+$ 51.3615$ 51361.50
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Proximity/Occupancy Sensors Finished Units
ManufacturerHUBBELL
Packaging-
FeaturesAuto calibration

Features

AI Translation
  • Dual-technology passive infrared (PIR) and ultrasonic (US) sensor
  • IntellIDAPT® adaptive technology; no manual adjustment required
  • Single-circuit on/off switching with 0–10V dimming control
  • Occupied (auto-on) and unoccupied (manual-on) operating modes
  • 1000 sq ft, 180° coverage area
  • RhinoTuff™ vandal-resistant lens
  • 120/277VAC and 347VAC models
  • Zero arc-point switching
  • High-impact injection-molded plastic housing (UL-94-5V impact-resistant lens)
  • Color-coded leads, 6 inches (152.4mm) in length
  • Wraparound galvanized steel mounting strap
  • Weight: 2.9 oz (82.21 g)
  • Available in white, ivory, light almond, gray, and black
  • Quad-element pyroelectric sensor and 12-element cylindrical RhinoTuff lens
  • Single-gang NEMA-style switch box (standard switchbox)
  • Decorator-style wallplate sold separately
  • 0–10V, maximum sink current 30mA
  • Daylight coverage range: 10–500 foot-candles
  • 120/277VAC; 50/60Hz
  • 347VAC; 50/60Hz
  • 120VAC: 0–1000W ballast, electronic ballast, LED, incandescent; motor rating: 1/8 HP
  • 277VAC: 0–1200W ballast, electronic ballast, LED; motor rating: 1/8 HP
  • 347VAC: 0–1500W ballast, LED; no motor rating
  • IntelliDAPT: auto-adjusting timer; auto-adjusting US and PIR sensitivity; automatic correction of false-on/false-off events
  • No manual adjustment required
  • 1000 sq ft, 180° coverage area
  • Auto mode: 4–20 minutes; automatically adjusts based on occupancy
  • Fixed mode: 4, 8, 15, and 20 minutes
  • Test mode: 5 seconds
  • Indoor use only
  • Operating temperature: 32°F to 104°F (0°C to 40°C)
  • Relative humidity (non-condensing): 0% to 95%
  • UL and cUL listed