KEMET C322C473K5R5TA7301
| Manufacturer | |
| MPN | C322C473K5R5TA7301 |
| LCSC Part # | C2169991 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 47nF X7R ±10% 50V Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.049 | $ 0.05 |
| 200+ | $ 0.019 | $ 3.80 |
| 500+ | $ 0.0183 | $ 9.15 |
| 1,000+ | $ 0.018 | $ 18.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CD1H473KC0BER1E000 | Dersonic | Through Hole,P=5.08mm | 9,480 | $0.0355 $0.0373 | ||
| CD1H473KC9BER1E100 | Dersonic | Through Hole,P=5.08mm | 2,500 | $0.0360 $0.0378 | ||
| 1H473KC9B-R1-EE-ZNR | Dersonic | Through Hole,P=5.08mm | 1,620 | $0.0330 $0.0347 | ||
| CD2A473KC9IER1EZAE | Dersonic | Through Hole,P=5.08mm | 1,005 | $0.1941 $0.2043 | ||
| CD2A473KC9IER1E100 | Dersonic | Through Hole,P=5.08mm | 570 | $0.1406 $0.1479 | ||
| CL0805X7R100V473KS | TORCH | Through Hole,P=5.08mm | 10 | $ 0.0995 | ||
| CT4G-0805-2X1-100V-0.047uF-K | TORCH | Through Hole,P=5.08mm | 150 | $ 0.1069 | ||
| C327C473K5R5TA7305 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1168 | ||
| CT4-0805B473K500F3 | FH | Through Hole,P=5.08mm | 0 | $0.0392 $0.0395 | ||
| C330C473KCR5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 1.1162 | ||
| C333C473KDR5TA7303 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.7101 | ||
| CT4G-0805-2X1-50V-0.047uf-k | TORCH | Through Hole,P=5.08mm | 0 | $ 0.0693 | ||
| C328C473K2G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.3149 | ||
| C330C473KAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.4931 |

