LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603C223K5RECAUTO product image
Images for reference only

KEMET C0603C223K5RECAUTORoHS

Manufacturer
MPN
C0603C223K5RECAUTO
LCSC Part #
C2169429
Packaging
0603
Customer #
Key Attributes
22nF X7R ±10% 50V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0603C223K5RECAUTO
In-Stock: 30
30 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0546$ 0.27
50+$ 0.0534$ 2.67
150+$ 0.0526$ 7.89
500+$ 0.0519$ 25.95
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance22nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V