TDK CGA1A2X7R1H331K030BA
| Manufacturer | |
| MPN | CGA1A2X7R1H331K030BA |
| LCSC Part # | C2168642 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 330pF X7R ±10% 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.008 | $ 0.01 |
| 200+ | $ 0.0031 | $ 0.62 |
| 500+ | $ 0.003 | $ 1.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C2168642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0201KRX7R9BB331 | YAGEO | 0201 | 42,700 | $ 0.0039 | ||
| TCC0201X7R331K500ZT | CCTC | 0201 | 14,850 | $ 0.0017 | ||
| FN03X331K500PLG | PSA | 0201 | 14,600 | $ 0.003 | ||
| V331K0201X7R500NAT | VIIYONG | 0201 | 100 | $ 0.0011 | ||
| CC0201JRX7R9BB331 | YAGEO | 0201 | 30,100 | $ 0.0048 | ||
| MA0201XR331K500 | Meritek | 0201 | 0 | $ 0.0071 | ||
| GRM033R71H331KA12D | muRata | 0201 | 0 | $ 0.0029 | ||
| GRM033R71H331KA12J | muRata | 0201 | 0 | $ 0.0032 | ||
| UMK063B7331KP-F | Taiyo Yuden | 0201 | 0 | $ 0.0015 | ||
| MLASU063SB7331KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0101 | ||
| MSASU063SB7331KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0117 | ||
| VJ0201Y331KXACW1BC | VISHAY | 0201 | 0 | $ 0.0122 | ||
| 0201B331K500NT | FH | 0201 | 0 | $ 0.0032 | ||
| 0201B331K500CT | Walsin | 0201 | 0 | $ 0.0007 | ||
| CC0201KPX7R9BB331 | YAGEO | 0201 | 0 | $ 0.0042 | ||
| MA0201XR331J500 | Meritek | 0201 | 0 | $ 0.0104 | ||
| 0201B331J500NT | FH | 0201 | 0 | $ 0.0021 | ||
| 0201B331J500CT | Walsin | 0201 | 0 | $ 0.005 | ||
| GRM033R71H331MA12D | muRata | 0201 | 0 | $ 0.0015 | ||
| CGA1A2X7R1H331M030BA | TDK | 0201 | 0 | $ 0.0935 |

