LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8243BAEFT-TB-G product image
Images for reference only

ABLIC S-8243BAEFT-TB-GRoHS

Manufacturer
MPN
S-8243BAEFT-TB-G
LCSC Part #
C21679842
Packaging
-
Customer #
Key Attributes
Power Management - Specialized RoHS
Datasheetpdf iconABLIC S-8243BAEFT-TB-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1824$ 6.18
200+$ 2.4678$ 493.56
500+$ 2.3843$ 1192.15
1,000+$ 2.3433$ 2343.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerABLIC
Packaging-
FeaturesOvercurrent Protection

Introduction

AI Translation

The S-8243A/B Series is a protection IC for lithium-ion rechargeable battery. The S-8243A Series protects 3-series, the S-8243B Series protects 4-series cell pack from the overcharge, overdischarge, overcurrent voltages. This IC has a high-accuracy battery protection circuit and a battery monitor amplifier, and also a voltage regulator which operates the microcomputer or gas gauge IC. Combining this IC and a microcomputer or a gas gauge IC allows to display the amount of charge remained in a battery.

Features

AI Translation
  • High-accuracy voltage detection for each cell
    • Overcharge detection voltage n (n = 1 to 4): 3.9 V to 4.4 V (50 mV step), Accuracy ±25 mV
    • Overcharge hysteresis voltage n (n = 1 to 4) of overcharge detection: -0.10 V to -0.40 V (50 mV step) or 0 V, Accuracy ±50 mV
    • Overdischarge detection voltage n (n = 1 to 4): 2.0 V to 3.0 V (100 mV step), Accuracy ±80 mV
    • Overdischarge hysteresis voltage n (n = 1 to 4) of overdischarge detection: 0.15 V to 0.70 V or 0 V (50 mV step), Accuracy ±100 mV
  • Three-level overcurrent protection including protection for short-circuiting
    • Overcurrent detection voltage 1: 0.05 V to 0.3 V (50 mV step), Accuracy ±25 mV
    • Overcurrent detection voltage 2: 0.5 V, Accuracy ±100 mV
    • Overcurrent detection voltage 3: VDD / 2, Accuracy ±15%
  • Delay times for overcharge detection, overdischarge detection and overcurrent detection 1 can be set by external capacitors. (Delay times for overcurrent detection 2 and 3 are fixed internally.)
  • Charge/discharge operation can be controlled through the control pins.

Applications

AI Translation
  • Lithium-ion rechargeable battery packs
  • Lithium polymer rechargeable battery packs