KEMET C1206C107M9PACTU
| Manufacturer | |
| MPN | C1206C107M9PACTU |
| LCSC Part # | C2167783 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 100uF 6.3V X5R 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
In-Stock: 2,534
2,534 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: PieceSamples: 2
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2949 | $ 1.29 |
| 10+ | $ 1.0864 | $ 10.86 |
| 30+ | $ 0.9724 | $ 29.17 |
| 100+ | $ 0.8437 | $ 84.37 |
| 500+ | $ 0.7851 | $ 392.55 |
| 1,000+ | $ 0.7607 | $ 760.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
C2167783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL31A107MQHNNNE | Samsung Electro-Mechanics | 1206 | 2,181,290 | $ 0.1585 | ||
| JMK316BJ107ML-T | Taiyo Yuden | 1206 | 99,945 | $ 0.206 | ||
| TCC1206X5R107M6R3HT | CCTC | 1206 | 94,765 | $ 0.1026 | ||
| GRM31CR60J107ME39L | muRata | 1206 | 41,525 | $ 0.2356 | ||
| 1206X107M6R3NT | FH | 1206 | 35,375 | $ 0.3457 | ||
| JMK316ABJ107ML-T | Taiyo Yuden | 1206 | 15,285 | $ 0.4151 | ||
| FCC1206X107M6R3HT | FOJAN | 1206 | 11,205 | $ 0.1409 | ||
| CGA1206X5R107M6R3NT | HRE | 1206 | 4,645 | $ 0.1852 | ||
| JMK316BBJ107MLHT | Taiyo Yuden | 1206 | 2,845 | $ 0.358 | ||
| C1206C107M9PAC7800 | KEMET | 1206 | 2,235 | $ 0.3887 | ||
| C3216X5R0J107MT0A0N | TDK | 1206 | 2,009 | $ 0.6364 | ||
| 1206X107M6R3CT | Walsin | 1206 | 2,000 | $ 0.3378 | ||
| 12066D107MAT2A | Kyocera AVX | 1206 | 1,900 | $ 0.4858 | ||
| MMASJ31LBB5107MTNA01 | Taiyo Yuden | 1206 | 1,785 | $ 0.3763 | ||
| CC1206MKX5R5BB107 | YAGEO | 1206 | 630 | $ 0.5178 | ||
| GRM31CR60J107MEA8L | muRata | 1206 | 180 | $ 0.3165 | ||
| GRM31CR60J107MEA8K | muRata | 1206 | 0 | $ 0.2088 | ||
| CL31A107MQHNNWE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.1207 | ||
| 1206X5R107M6R3NT | AIDE CAPACITOR | 1206 | 0 | $ 0.089 | ||
| FS31B107M6R3EPG | PSA | 1206 | 0 | $ 0.3621 |



