KEMET C1206C472JBGAC7800
| Manufacturer | |
| MPN | C1206C472JBGAC7800 |
| LCSC Part # | C2167625 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±5% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1222 | $ 0.12 |
| 200+ | $ 0.0473 | $ 9.46 |
| 500+ | $ 0.0457 | $ 22.85 |
| 1,000+ | $ 0.0449 | $ 44.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM31N472J631EEG | PSA | 1206 | 6,785 | $ 0.1059 | ||
| C3216C0G2J472JT000N | TDK | 1206 | 3,770 | $ 0.3861 | ||
| CSA1206C0G472J631NT | HRE | 1206 | 2,000 | $ 0.0431 | ||
| CGA5F4C0G2J472JT0Y0N | TDK | 1206 | 1,586 | $ 0.2064 | ||
| CL31C472JHH1PNE | Samsung Electro-Mechanics | 1206 | 1,270 | $ 0.2214 | ||
| GRM31C5C2J472JWA3L | muRata | 1206 | 970 | $ 0.1833 | ||
| GCM31C7U2J472JX03L | muRata | 1206 | 1,900 | $ 0.225 | ||
| C1206C472JBGACAUTO | KEMET | 1206 | 0 | $ 0.3211 | ||
| C1206X472JBGACAUTO | KEMET | 1206 | 0 | $ 0.1771 | ||
| C1206X472JBGAC7800 | KEMET | 1206 | 0 | $ 0.2192 | ||
| GCM31C5C2J472JX03L | muRata | 1206 | 0 | $ 0.1135 | ||
| C3216C0G2J472J085AA | TDK | 1206 | 0 | $ 0.7106 | ||
| FN31N472J631EEG | PSA | 1206 | 0 | $ 0.065 | ||
| GCM31C5C2J472GX03L | muRata | 1206 | 0 | $ 0.4999 | ||
| GCM31C5C2J472FX03L | muRata | 1206 | 0 | $ 0.7983 | ||
| GRM31C7U2J472JW32L | muRata | 1206 | 0 | $ 0.2593 | ||
| CGA5F4NP02J472J085AA | TDK | 1206 | 0 | $ 0.084 | ||
| CGA5F4C0G2J472J085AA | TDK | 1206 | 0 | $ 0.0625 | ||
| GA1206Y472JXLBR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| CC1206JKNPOZBN472 | YAGEO | 1206 | 0 | $ 0.0517 |

