TDK C1608X7R1V105K080AE
| Manufacturer | |
| MPN | C1608X7R1V105K080AE |
| LCSC Part # | C2167619 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1uF X7R ±10% 35V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1753 | $ 0.88 |
| 50+ | $ 0.1717 | $ 8.59 |
| 150+ | $ 0.1693 | $ 25.40 |
| 500+ | $ 0.1669 | $ 83.45 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
Report an ErrorShow similar products (0) >
C2167619 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R9BB105 | YAGEO | 0603 | 219,200 | $ 0.0745 | ||
| UMK107AB7105KA-T | Taiyo Yuden | 0603 | 97,230 | $ 0.0673 | ||
| GMK107AB7105KAHT | Taiyo Yuden | 0603 | 16,940 | $ 0.0485 | ||
| CL10B105KL9VPNC | Samsung Electro-Mechanics | 0603 | 11,200 | $ 0.1679 | ||
| CGA3E1X7R1V105KT000N | TDK | 0603 | 10,600 | $ 0.0667 | ||
| CGA0603X7R105K350JT | HRE | 0603 | 1,500 | $ 0.0311 | ||
| GMJ107CB7105KAHR | Taiyo Yuden | 0603 | 5 | $ 0.1135 | ||
| CL10B105KL9VPBC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.053 | ||
| MCASG168AB7105KTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0357 | ||
| MBJCG168CB7105KRPA01 | Taiyo Yuden | 0603 | 0 | $ 0.1781 | ||
| MBASG168AB7105KTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0386 | ||
| MCASG168AB7105KTNA1J | Taiyo Yuden | 0603 | 0 | $ 0.0776 | ||
| MMASG168AB7105KTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0887 | ||
| MCJCG168CB7105KRPA01 | Taiyo Yuden | 0603 | 0 | $ 0.0466 | ||
| MMJCG168CB7105KRPA01 | Taiyo Yuden | 0603 | 0 | $ 0.2035 | ||
| C1608X7R1V105K080AC | TDK | 0603 | 0 | $ 0.1154 | ||
| CGA3E1X7R1V105K080AC | TDK | 0603 | 0 | $ 0.1699 | ||
| CGA3E1X7R1V105K080AE | TDK | 0603 | 0 | $ 0.2996 | ||
| 0603X7R105K350NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0247 | ||
| TCC0603X7R105K350CTM | CCTC | 0603 | 0 | $ 0.0237 |



