Taiyo Yuden UMK325B7475MM-T
| Manufacturer | |
| MPN | UMK325B7475MM-T |
| LCSC Part # | C2167592 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 4.7uF X7R ±20% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0864 | $ 0.09 |
| 200+ | $ 0.0335 | $ 6.70 |
| 500+ | $ 0.0323 | $ 16.15 |
| 1,000+ | $ 0.0317 | $ 31.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C475M5RACTU | KEMET | 1210 | 14 | $ 0.9641 | ||
| C1210X475M5RACAUTO | KEMET | 1210 | 8 | $ 1.219 | ||
| C1210X475M5RACAUTO7210 | KEMET | 1210 | 0 | $ 0.5495 | ||
| C1210X475M5RAC | KEMET | 1210 | 0 | $ 0.3565 | ||
| C1210C475M5RAC7800 | KEMET | 1210 | 0 | $ 0.5994 | ||
| C1210C475M5RACAUTO | KEMET | 1210 | 0 | $ 0.6788 | ||
| GCM32ER71H475MA55L | muRata | 1210 | 0 | $ 0.6292 | ||
| GCM32ER71H475MA55K | muRata | 1210 | 0 | $ 0.4439 | ||
| GCJ32ER71H475MA12L | muRata | 1210 | 0 | $ 0.3057 | ||
| MSASU32MSB7475MPNA01 | Taiyo Yuden | 1210 | 0 | $ 0.3663 | ||
| UMJ325AB7475MMHP | Taiyo Yuden | 1210 | 0 | $ 0.213 | ||
| UMK325B7475MMHP | Taiyo Yuden | 1210 | 0 | $ 0.1413 | ||
| UMK325B7475MN-TR | Taiyo Yuden | 1210 | 0 | $ 0.2421 | ||
| UMF325B7475MMHP | Taiyo Yuden | 1210 | 0 | $ 0.2117 | ||
| UMK325B7475MMHT | Taiyo Yuden | 1210 | 0 | $ 0.1783 | ||
| UMK325B7475MM-P | Taiyo Yuden | 1210 | 0 | $ 0.1536 | ||
| CGA6P3X7R1H475M250AD | TDK | 1210 | 0 | $ 0.3921 | ||
| C3225X7R1H475M250AB | TDK | 1210 | 0 | $ 0.2143 | ||
| C1210X7R500-475MNE | Venkel | 1210 | 0 | $ 0.1807 | ||
| CC1210MKX7R9BB475 | YAGEO | 1210 | 0 | $ 0.2088 |

