LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX 06031C104KAT2A product image
  • 06031C104KAT2A thumbnail 1
  • 06031C104KAT2A thumbnail 2
  • 06031C104KAT2A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX 06031C104KAT2ARoHS

Manufacturer
MPN
06031C104KAT2A
LCSC Part #
C2167300
Packaging
0603
Customer #
Key Attributes
CAP CER 100nF 100V X7R 0603
In-Stock: 3,550
3,550 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
QtyUnit PriceTotal Amount
50+$ 0.008$ 0.40
500+$ 0.0078$ 3.90
1,500+$ 0.0077$ 11.55
4,000+$ 0.0076$ 30.40
Standard Packaging4000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
Packaging0603
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V