KEMET C905U240JYSDAA7317
| Manufacturer | |
| MPN | C905U240JYSDAA7317 |
| LCSC Part # | C21672205 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24pF SL ±5% 400V Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 24pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1;Y2 | |
| safety certification | VDE;ENEC;UL;CSA | |
| Voltage(AC) | 400V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 24pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1;Y2 | |
| safety certification | VDE;ENEC;UL;CSA | |
| Voltage(AC) | 400V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2921 | $ 0.29 |
| 200+ | $ 0.1166 | $ 23.32 |
| 500+ | $ 0.1127 | $ 56.35 |
| 1,000+ | $ 0.1108 | $ 110.80 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 24pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1;Y2 | |
| safety certification | VDE;ENEC;UL;CSA | |
| Voltage(AC) | 400V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 24pF | |
| Temperature Coefficient | SL | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1;Y2 | |
| safety certification | VDE;ENEC;UL;CSA | |
| Voltage(AC) | 400V | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

