LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL211848102E3 product image
Images for reference only

VISHAY MAL211848102E3RoHS

Manufacturer
MPN
MAL211848102E3
LCSC Part #
C2167079
Packaging
Through Hole
Customer #
Key Attributes
±20% 63V 1000uF 200mΩ Through Hole Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY MAL211848102E3
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5204$ 5.52
200+$ 2.1363$ 427.26
500+$ 2.0619$ 1030.95
1,000+$ 2.0247$ 2024.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±20%
Voltage Rating63V
Lifetime8000hrs@125℃
Capacitance1000uF
Ripple Current1.4A@100Hz
Pin Spacing-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)200mΩ
Diameter21mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ESY108M063AM3AAKEMETThrough Hole10$ 3.1835
EGXE630ELL102MLN3SNCCThrough Hole362$ 0.7861
MAL205878102E3VISHAYThrough Hole0$ 5.7313
B41789A8108Q001TDKThrough Hole0$ 6.7589
MAL212048102E3VISHAYThrough Hole,D21xL38mm0$ 8.9645
B41858C8108M9TDKThrough Hole0$ 1.2379
B41505A8108M002TDKThrough Hole0$ 1.1364
B41858C8108MTDKThrough Hole0$ 1.6454
B41851A8108M000TDKThrough Hole0$ 1.1468
MALREKE00JL410J00KVISHAYThrough Hole0$ 2.1455