VISHAY MAL212026152E3
| Manufacturer | |
| MPN | MAL212026152E3 |
| LCSC Part # | C2167005 |
| Packaging | Through Hole,D15xL30mm |
| Customer # | |
| Key Attributes | ±20% 25V 1500uF 46mΩ Through Hole,D15xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 8000hrs@125℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 2.89A@10kHz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 46mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 15mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 8000hrs@125℃ | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.89A@10kHz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 46mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 15mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5827 | $ 2.58 |
| 250+ | $ 1 | $ 250.00 |
| 500+ | $ 0.9643 | $ 482.15 |
| 1,000+ | $ 0.9472 | $ 947.20 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 8000hrs@125℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 2.89A@10kHz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 46mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 15mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 8000hrs@125℃ | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.89A@10kHz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 46mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 15mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ELXV250ELL152MK30S | NCC | Through Hole,D12.5xL30mm | 601 | $0.4415 $0.5256 | ||
| MAL212016152E3 | VISHAY | Through Hole,D15xL30mm | 0 | $ 3.6338 | ||
| MAL211816152E3 | VISHAY | Through Hole,D15xL30mm | 0 | $ 3.4914 | ||
| MAL211826152E3 | VISHAY | Through Hole,D15xL30mm | 0 | $ 3.4821 | ||
| MAL213816152E3 | VISHAY | Through Hole,D15xL30mm | 0 | $ 2.0266 | ||
| MAL213826152E3 | VISHAY | Through Hole,D15xL30mm | 0 | $ 1.4418 | ||
| EKYB250ELL152MJ30S | NCC | Through Hole,D10xL30mm | 0 | $ 0.3442 | ||
| ELXY250ELL152ML20S | NCC | Through Hole,D16xL20mm | 0 | $ 0.6082 | ||
| ELXY250EC3152ML20S | NCC | Through Hole,D16xL20mm | 0 | $ 0.4992 | ||
| MAL217056152E3 | VISHAY | Through Hole | 0 | $ 1.5797 |

