VISHAY MAL216099801E3
| Manufacturer | |
| MPN | MAL216099801E3 |
| LCSC Part # | C2166798 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±20% 63V 47uF 240mΩ SMD Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 47uF | |
| Lifetime | 1000hrs@150℃ | |
| Ripple Current | 180mA@100Hz | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 240mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@150℃ | |
| Ripple Current | 180mA@100Hz | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 240mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0077 | $ 1.01 |
| 250+ | $ 0.3907 | $ 97.68 |
| 500+ | $ 0.3768 | $ 188.40 |
| 1,000+ | $ 0.3706 | $ 370.60 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 47uF | |
| Lifetime | 1000hrs@150℃ | |
| Ripple Current | 180mA@100Hz | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 240mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@150℃ | |
| Ripple Current | 180mA@100Hz | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 240mΩ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL214097801E3 | VISHAY | SMD | 7 | $ 2.0775 | ||
| MAL215097811E3 | VISHAY | SMD | 1 | $ 1.0531 | ||
| MVK 63V47 M 8*10 | SAMYOUNG | SMD,D8xL10mm | 555 | $ 0.2302 | ||
| EEEFK1J470P | PANASONIC | SMD,D8xL10.2mm | 133 | $ 0.59 | ||
| EEE-FK1J470L | PANASONIC | SMD,D8xL10.2mm | 113 | $ 1.1501 | ||
| EEEFN1J470V | PANASONIC | SMD | 0 | $ 0.7324 | ||
| MAL215097801E3 | VISHAY | SMD | 0 | $ 0.9333 | ||
| MAL215099801E3 | VISHAY | SMD | 0 | $ 0.5629 | ||
| A785KN476M1JLAS045 | KEMET | SMD,D8xL9.9mm | 0 | $ 0.9651 | ||
| AFK476M63F24VT-F | Cornell Dubilier Electronics | SMD,D8xL10.8mm | 0 | $ 1.0807 |

