Nichicon UUN1V331MNQ1MS
| Manufacturer | |
| MPN | UUN1V331MNQ1MS |
| LCSC Part # | C2166792 |
| Packaging | SMD,D18xL16.5mm |
| Customer # | |
| Key Attributes | ±20% 35V 330uF SMD,D18xL16.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D18xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 450mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D18xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 450mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5712 | $ 1.57 |
| 200+ | $ 0.6089 | $ 121.78 |
| 500+ | $ 0.5867 | $ 293.35 |
| 1,000+ | $ 0.5772 | $ 577.20 |
Standard Packaging125/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D18xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 450mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D18xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 450mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EMVE350ARA331MJA0G | NCC | SMD,D10xL10mm | 225 | $ 0.3149 | ||
| HY1V331MC100105MEO | HYNCDZ | SMD,D10xL10.5mm | 100 | $ 0.1049 | ||
| UCD1V331MNL1GS | Nichicon | SMD,D10xL10mm | 37 | $ 1.0405 | ||
| UUN1V331MNQ1ZD | Nichicon | SMD,D18xL17.5mm | 0 | $ 2.448 | ||
| UUN1V331MNQ6MS | Nichicon | SMD,D16xL22.5mm | 0 | $ 1.4111 | ||
| EMVE350ADA331MJA0G | NCC | SMD,D10xL10mm | 0 | $ 0.2388 | ||
| 35SGV330M12.5X16 | Rubycon | SMD,D12.5xL16mm | 0 | $ 0.4995 | ||
| UWT1V331MNR1GS | Nichicon | - | 0 | $ 0.1813 | ||
| EMZA350ADA331MJA0G | NCC | SMD,D10xL10mm | 0 | $ 0.3709 | ||
| UCM1V331MNL1GS | Nichicon | SMD,D8xL10mm | 0 | $ 0.331 |

