LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UHV1V821MHD1TO product image
Images for reference only

Nichicon UHV1V821MHD1TORoHS

Manufacturer
MPN
UHV1V821MHD1TO
LCSC Part #
C2166595
Packaging
Through Hole
Customer #
Key Attributes
±20% 35V 820uF 16mΩ Through Hole Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNichicon UHV1V821MHD1TO
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2551$ 0.26
200+$ 0.0988$ 19.76
500+$ 0.0953$ 47.65
1,000+$ 0.0936$ 93.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole
Tolerance±20%
Voltage Rating35V
Capacitance820uF
Lifetime6000hrs@105℃
Ripple Current1.635A@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)16mΩ
Diameter12.5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UHW1V821MHD6TONichiconThrough Hole0$ 0.5317
UHV1V821MHDNichiconThrough Hole,D12.5xL20mm0$ 0.3621
UHW1V821MPD1TDNichiconThrough Hole0$ 0.449
EEU-TP1V821BPANASONICThrough Hole,D12.5xL27mm0$ 1.0365
EKZN350ELL821MK20SNCCThrough Hole,D12.5xL20mm0$ 0.5398
35ZLJ820M12.5X20RubyconThrough Hole,D12.5xL20mm0$ 0.4986
EEUTP1V821PANASONICThrough Hole,D12.5xL25mm0$ 1.6608
UPJ1V821MHD1TONichiconThrough Hole,D12.5xL25mm0$ 0.4698
UPM1V821MHD1TONichiconThrough Hole,D12.5xL25mm0$ 0.5665
UPM1V821MHDNichiconThrough Hole,D12.5xL25mm0$ 0.4592