Nichicon UBT1C222MHD8TN
| Manufacturer | |
| MPN | UBT1C222MHD8TN |
| LCSC Part # | C2166553 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 16V 2200uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2200uF | |
| Lifetime | 10000hrs@125℃ | |
| Ripple Current | 2.3A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@125℃ | |
| Ripple Current | 2.3A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8722 | $ 0.87 |
| 250+ | $ 0.3379 | $ 84.48 |
| 500+ | $ 0.3265 | $ 163.25 |
| 1,000+ | $ 0.32 | $ 320.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2200uF | |
| Lifetime | 10000hrs@125℃ | |
| Ripple Current | 2.3A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@125℃ | |
| Ripple Current | 2.3A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UBT1C222MHD8 | Nichicon | Through Hole,D16xL25mm | 272 | $ 1.1651 | ||
| UBT1C222MHD1TN | Nichicon | Through Hole | 0 | $ 1.3984 | ||
| 511D228M016EK4D | VISHAY | Through Hole | 0 | $ 4.0477 | ||
| URS1C222MHD1TN | Nichicon | Through Hole | 0 | $ 0.6946 | ||
| UVP1C222MHD | Nichicon | Through Hole | 0 | $ 0.8799 | ||
| UKL1C222KHD1TN | Nichicon | Through Hole | 0 | $ 1.1225 | ||
| B41866C4228M000 | TDK | Through Hole | 0 | $ 0.5448 | ||
| MAL213665222E3 | VISHAY | Through Hole | 0 | $ 1.7921 | ||
| UKL1C222KHD | Nichicon | Through Hole | 0 | $ 0.7919 | ||
| UHE1C222MHD6TN | Nichicon | Through Hole | 0 | $ 0.6533 |

