LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC61CN2102MR product image
  • XC61CN2102MR thumbnail 1
  • XC61CN2102MR thumbnail 2
  • XC61CN2102MR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOREX XC61CN2102MRRoHS

Manufacturer
MPN
XC61CN2102MR
LCSC Part #
C216613
Packaging
SOT-23
Customer #
Key Attributes
Low Voltage Detectors, Standard Voltage Detectors
Datasheetpdf iconTOREX XC61CN2102MR
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2238$ 0.22
10+$ 0.1785$ 1.79
30+$ 0.1592$ 4.78
100+$ 0.135$ 13.50
500+$ 0.1242$ 62.10
1,000+$ 0.1177$ 117.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingSOT-23
Operating Temperature-40℃~+85℃
output typeOpen-drain
Reset Timeout30us
Reset Active LevelActive Low
standby current700nA
Voltage - Supply700mV~10V
ChipTypeVoltage Detector
Threshold Voltage2.1V
Number of Voltages Monitored1

Introduction

AI Translation

The XC61C series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Both CMOS and N-ch open drain output configurations are available.

Features

AI Translation
  • Highly Accurate: ±2%; ± 1% (Standard Voltage VD: 2.6V~5.1V)
  • Low Power Consumption: 0.7 μA (TYP.) [VIN = 1.5V]
  • Detect Voltage Range: 0.8V~6.0 V in 0.1V increments
  • Operating Voltage Range: 0.7V~6.0V (Low Voltage); 0.7V~10.0V (Standard Voltage)
  • Detect Voltage Temperature Characteristics: ±100 ppm/℃ (TYP.)
  • Output Configuration: N-ch open drain or CMOS
  • Packages: SSOT-24, SOT-23, SOT-89
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Microprocessor reset circuitry
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure detection
  • System battery life and charge voltage monitors