XP Power VCE05US24-P
| Manufacturer | |
| MPN | VCE05US24-P |
| LCSC Part # | C21648784 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 17.9mm | |
| Switching Frequency | 40kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 210mA | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 78% | |
| Type | Open type | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Operating Temperature Range | -25℃~+70℃ | |
| Length | 30.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±2% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 17.9mm | |
| Switching Frequency | 40kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 210mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 78% | |
| Type | Open type | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Operating Temperature Range | -25℃~+70℃ | |
| Length | 30.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±2% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size
- Single output, 3.3 to 48VDC range
- Open frame and encapsulated PCB mount
- No-load input power less than 0.3W
- Peak load capability
- No external components required
- Class II isolation
- Low cost
- 3-year warranty
Applications
AI Translation
- Industrial Electronics
- Instrumentation
- IoT
- Security
- Technology
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.3694 | $ 29.37 |
| 195+ | $ 11.7196 | $ 2285.32 |
| 495+ | $ 11.3271 | $ 5606.91 |
| 1,005+ | $ 11.1341 | $ 11189.77 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 17.9mm | |
| Switching Frequency | 40kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 210mA | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 78% | |
| Type | Open type | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Operating Temperature Range | -25℃~+70℃ | |
| Length | 30.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±2% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | 17.9mm | |
| Switching Frequency | 40kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 210mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 78% | |
| Type | Open type | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Operating Temperature Range | -25℃~+70℃ | |
| Length | 30.8mm | |
| Width | 25.4mm | |
| Output Voltage Accuracy | ±2% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size
- Single output, 3.3 to 48VDC range
- Open frame and encapsulated PCB mount
- No-load input power less than 0.3W
- Peak load capability
- No external components required
- Class II isolation
- Low cost
- 3-year warranty
Applications
AI Translation
- Industrial Electronics
- Instrumentation
- IoT
- Security
- Technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

