Nichicon UUG2G220MNQ6MS
| Manufacturer | |
| MPN | UUG2G220MNQ6MS |
| LCSC Part # | C2164233 |
| Packaging | SMD,D16xL21.5mm |
| Customer # | |
| Key Attributes | ±20% 400V 22uF SMD,D16xL21.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D16xL21.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 22uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 280mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D16xL21.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 280mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5692 | $ 0.57 |
| 200+ | $ 0.2204 | $ 44.08 |
| 500+ | $ 0.2125 | $ 106.25 |
| 1,000+ | $ 0.2093 | $ 209.30 |
Standard Packaging75/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D16xL21.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 22uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 280mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D16xL21.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 280mA@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VEJ220M2GTR-1616 | Lelon | SMD,D16xL16.5mm | 38 | $ 0.6573 | ||
| VKME2102G220MV | Ymin | SMD,D10xL21mm | 135 | $ 0.4409 | ||
| AEB226M2GU44T-F | Cornell Dubilier Electronics | SMD,D16xL21.5mm | 0 | $ 2.8355 | ||
| UUG2G220MNQ1MS | Nichicon | SMD,D18xL16.5mm | 0 | $ 0.8546 | ||
| UUG2W220MNQ1MS | Nichicon | SMD,D16xL22.5mm | 0 | $ 4.2838 | ||
| EMVE401ARA220MMN0S | NCC | SMD,D18xL21.5mm | 0 | $ 2.2896 | ||
| EDH226M400S9TAA | KEMET | SMD,D16xL16.5mm | 0 | $ 1.2018 | ||
| EDH226M400A9TAA | KEMET | SMD,D16xL16.5mm | 0 | $ 1.1891 | ||
| EEVEB2W220M | PANASONIC | SMD | 0 | $ 1.8732 | ||
| VKML1702G220MV | Ymin | SMD,D12.5xL17mm | 0 | $ 0.7342 |

