Rubycon 50SEV330M12.5X13.5
| Manufacturer | |
| MPN | 50SEV330M12.5X13.5 |
| LCSC Part # | C2164185 |
| Packaging | SMD,D12.5xL13.5mm |
| Customer # | |
| Key Attributes | ±20% 50V 330uF SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors RoHS |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 330uF | |
| Ripple Current | 720mA@10kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 720mA@10kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4748 | $ 0.47 |
| 200+ | $ 0.1838 | $ 36.76 |
| 500+ | $ 0.1773 | $ 88.65 |
| 1,000+ | $ 0.1741 | $ 174.10 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 330uF | |
| Ripple Current | 720mA@10kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D12.5xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 720mA@10kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
C2164185 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VE-331M1HTR-1313 | Lelon | SMD,D12.5xL13.5mm | 1 | $ 0.3425 | ||
| VT1H331M1213 | Honor Elec | SMD,D12.5xL13.5mm | 880 | $0.3130 $0.3294 | ||
| RVT1H331M1213 | ROQANG | SMD,D12.5xL13.5mm | 205 | $0.2259 $0.251 | ||
| VEJ331M1HTR-1313 | Lelon | SMD,D12.5xL13.5mm | 10 | $ 0.4129 | ||
| VH1H331MI135000CE0 | huawei group | SMD,D12.5xL13.5mm | 2 | $ 0.3968 | ||
| EEV-TG1H331Q | PANASONIC | SMD,D12.5xL13.5mm | 6 | $ 2.3128 | ||
| XT1H331M1313 | JARSON | SMD,D12.5xL13.5mm | 2,065 | $ 0.2572 | ||
| RYVT50V330UF12*13 | Honor Elec | SMD,D12.5xL13.5mm | 135 | $ 0.3395 | ||
| VEJ331M1HTR-1313L | Lelon | SMD,D12.5xL13.5mm | 1 | $ 0.2776 | ||
| EMVA500ARA331MKE0S | NCC | SMD,D12.5xL13.5mm | 0 | $ 0.5189 | ||
| EMVE500ARA331MKE0S | NCC | SMD,D12.5xL13.5mm | 0 | $ 0.5667 | ||
| EEETK1H331AQ | PANASONIC | SMD,D12.5xL13.5mm | 0 | $ 0.5436 | ||
| 50TZV330M12.5X13.5 | Rubycon | SMD,D12.5xL13.5mm | 0 | $ 1.1144 |

