Lattice LFD2NX-VERSA-EVN
| Manufacturer | |
| MPN | LFD2NX-VERSA-EVN |
| LCSC Part # | C21630083 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded Complex Logic (FPGA, CPLD) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This evaluation board is a development platform designed specifically for Certus-NX FPGAs, intended to accelerate prototyping and system validation. It integrates a rich set of interface resources, including PCIe, DDR3 memory, Ethernet (SGMII and RGMII), camera interfaces (parallel and soft D-PHY), USB, and general-purpose I/O (via PMOD headers). Onboard clock sources, LEDs, switches, and seven-segment displays facilitate functional testing. The platform supports FPGA configuration via JTAG or I²C interfaces and includes multiple power supply options, making it suitable for a broad range of industrial, automotive, and consumer application development.
Features
- Certus-NX FPGA with 17K to 39K LUT capacity
- PCIe Gen2 x1 interface
- 32-bit DDR3 memory interface up to 1066 Mbps
- Integrated SGMII Gigabit Ethernet PHY
- Integrated RGMII Gigabit Ethernet PHY
- Parallel camera interface and soft MIPI D-PHY camera interface
- USB 2.0 interface for configuration and communication
- Multiple PMOD headers for I/O expansion
- On-board clock oscillator, LEDs, switches, and seven-segment display
- FPGA configuration via JTAG or I²C
- Operating temperature range: 0°C ~ 85°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 273.525 | $ 273.53 |
| 200+ | $ 109.1389 | $ 21827.78 |
| 500+ | $ 105.4918 | $ 52745.90 |
| 1,000+ | $ 103.6889 | $ 103688.90 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This evaluation board is a development platform designed specifically for Certus-NX FPGAs, intended to accelerate prototyping and system validation. It integrates a rich set of interface resources, including PCIe, DDR3 memory, Ethernet (SGMII and RGMII), camera interfaces (parallel and soft D-PHY), USB, and general-purpose I/O (via PMOD headers). Onboard clock sources, LEDs, switches, and seven-segment displays facilitate functional testing. The platform supports FPGA configuration via JTAG or I²C interfaces and includes multiple power supply options, making it suitable for a broad range of industrial, automotive, and consumer application development.
Features
- Certus-NX FPGA with 17K to 39K LUT capacity
- PCIe Gen2 x1 interface
- 32-bit DDR3 memory interface up to 1066 Mbps
- Integrated SGMII Gigabit Ethernet PHY
- Integrated RGMII Gigabit Ethernet PHY
- Parallel camera interface and soft MIPI D-PHY camera interface
- USB 2.0 interface for configuration and communication
- Multiple PMOD headers for I/O expansion
- On-board clock oscillator, LEDs, switches, and seven-segment display
- FPGA configuration via JTAG or I²C
- Operating temperature range: 0°C ~ 85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 4A994I |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 4A994I |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

