LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EMZA6R3ADA101ME61G product image
Images for reference only

NCC EMZA6R3ADA101ME61G

Manufacturer
MPN
EMZA6R3ADA101ME61G
LCSC Part #
C2162998
Packaging
SMD,D5xL5.8mm
Customer #
Key Attributes
±20% 6.3V 100uF SMD,D5xL5.8mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNCC EMZA6R3ADA101ME61G
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0886$ 0.09
200+$ 0.0343$ 6.86
500+$ 0.0331$ 16.55
1,000+$ 0.0325$ 32.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingSMD,D5xL5.8mm
Tolerance±20%
Voltage Rating6.3V
Lifetime2000hrs@105℃
Capacitance100uF
Ripple Current240mA@100kHz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)6.1mm
Diameter5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EEEFKJ101UARPANASONICSMD,D5xL5.8mm2,085$ 0.1598
UCD0J101MCL6GSNichiconSMD,D5xL5.8mm255$ 0.1553
EMZJ6R3ADA101ME61GNCCSMD,D5xL5.8mm0$ 0.0876
EEEFPJ101UARPANASONICSMD,D5xL5.8mm0$ 0.1516
EMZK6R3ADA101ME61GNCCSMD,D5xL5.8mm0$ 0.1725
EEEHBJ101UARPANASONICSMD,D5xL5.8mm0$ 0.1944
AFK107M06C12B-FCornell Dubilier Electronics-0$ 0.414
EEV-FK0J101URPANASONIC-0$ 1.1729
6.3JZV100M5X6.1RubyconSMD,D5xL6.1mm0$ 0.1037
6.3TZV100M5X6.1RubyconSMD,D5xL6.1mm0$ 0.118