KEMET A700D227M002ATE012
| Manufacturer | |
| MPN | A700D227M002ATE012 |
| LCSC Part # | C2162707 |
| Packaging | SMD,4.3x7.3mm |
| Customer # | |
| Key Attributes | 220uF 2V ±20% SMD,4.3x7.3mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | - | |
| Capacitance | 220uF | |
| Height - Seated (Max) | - | |
| Voltage Rating | 2V | |
| Diameter | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | - | |
| Capacitance | 220uF | |
| Height - Seated (Max) | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2V | |
| Diameter | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2309 | $ 1.23 |
| 200+ | $ 0.476 | $ 95.20 |
| 500+ | $ 0.4605 | $ 230.25 |
| 1,000+ | $ 0.4512 | $ 451.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | - | |
| Capacitance | 220uF | |
| Height - Seated (Max) | - | |
| Voltage Rating | 2V | |
| Diameter | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,4.3x7.3mm | |
| Lifetime | - | |
| Capacitance | 220uF | |
| Height - Seated (Max) | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2V | |
| Diameter | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEFCX0D221R | PANASONIC | SMD,7.3x4.3mm | 3,339 | $ 0.8056 | ||
| EEFSX0D221ER | PANASONIC | SMD,7.3x4.3mm | 2,203 | $ 0.6213 | ||
| EEFSR0D221R4 | PANASONIC | SMD,7.3x4.3mm | 6 | $ 0.593 | ||
| A700W227M002ATE006 | KEMET | SMD,4.3x7.3mm | 0 | $ 0.9513 | ||
| A700V227M002ATE015 | KEMET | SMD,4.3x7.3mm | 0 | $ 0.7581 | ||
| A700D227M002ATE009 | KEMET | SMD,4.3x7.3mm | 0 | $ 1.3038 | ||
| EEFLR0D221R4 | PANASONIC | SMD,7.3x4.3mm | 0 | $ 0.4196 | ||
| EEF-LR0D221R | PANASONIC | SMD,4.3x7.3mm | 0 | $ 0.5063 | ||
| EEF-LS0D221R | PANASONIC | SMD,4.3x7.3mm | 0 | $ 0.6422 | ||
| EEF-SS0D221R | PANASONIC | SMD,7.3x4.3mm | 0 | $ 0.4286 |

